Texas Instruments CC2538SF53RTQT

IC Rf Txrx+mcu 802.15.4 56-VFQFN / 6LOWPAN/802.15.4/ZIGBEE Soc 2507MHZ 250KBPS 56-PIN VQFN Ep T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins56
Technical
Core ArchitectureARM
Current - Receiving24 mA
Current - Transmitting34 mA
Data Bus Width32 b
Data Rate250 kbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART, USB
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of GPIO32
Number of Timers/Counters5
PeripheralsI2C
RAM Size32 kB
Schedule B8542310000
Sensitivity (dBm)-97 dBm
Dimensions
Height1 mm
Length8 mm
Thickness900 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2538SF53RTQT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet22 pages11 years ago
Newark
Datasheet33 pages9 years ago
Datasheet26 pages10 years ago
Datasheet26 pages10 years ago
Augswan
Datasheet34 pages2 years ago
Farnell
Datasheet33 pages7 years ago
Datasheet33 pages9 years ago
Datasheet33 pages8 years ago
Arrow.cn
Datasheet34 pages7 years ago

Inventory History

3 month trend:
-4.72%

Alternate Parts

Price @ 1000
$ 6.99
$ 6.08
$ 6.08
Stock
216,467
350,582
350,582
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
56
56
56
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
250 kbps
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Current - Receiving
24 mA
20 mA
20 mA
Current - Transmitting
34 mA
24 mA
24 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
-97 dBm
Memory Size
32 kB
512 kB
512 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2538SF53RTQT provided by its distributors.

IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R
RF ZIGBEE TRANSCEIVER, QFN-56; Fréquence, min.: 2.394GHz; Fréquence, max..: 2.507GHz; Modulation RF / IF: -; Courant de réception: 24mA; Courant de transmission: 34mA; Type de boîtier CI RF: QFN; Nombre de broches: 56Broche(s);
Rf Zigbee Transceiver, Qfn-56; Frequency Min:2.394Ghz; Frequency Max:2.507Ghz; Rf/If Modulation:-; Receiving Current:24Ma; Transmitting Current:34Ma; Rf Ic Case Style:Qfn; No. Of Pins:56Pins; Supply Voltage Min:2V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2538SF53RTQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins56
Technical
Core ArchitectureARM
Current - Receiving24 mA
Current - Transmitting34 mA
Data Bus Width32 b
Data Rate250 kbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART, USB
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of GPIO32
Number of Timers/Counters5
PeripheralsI2C
RAM Size32 kB
Schedule B8542310000
Sensitivity (dBm)-97 dBm
Dimensions
Height1 mm
Length8 mm
Thickness900 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2538SF53RTQT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet22 pages11 years ago
Newark
Datasheet33 pages9 years ago
Datasheet26 pages10 years ago
Datasheet26 pages10 years ago
Augswan
Datasheet34 pages2 years ago
Farnell
Datasheet33 pages7 years ago
Datasheet33 pages9 years ago
Datasheet33 pages8 years ago
Arrow.cn
Datasheet34 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago