Texas Instruments CC2538NF23RTQT

IC Rf Txrx+mcu 802.15.4 56-VFQFN / 6LOWPAN/802.15.4/ZIGBEE Soc 2507MHZ 250KBPS 56-PIN VQFN Ep T/r
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins56
Weight200.005886 mg
Technical
Current - Receiving24 mA
Current - Transmitting34 mA
Data Rate250 kbps
Density0 b
Frequency2.4 GHz
InterfaceI2C, SPI, UART, USB
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of GPIO32
PackagingTape & Reel (TR)
PeripheralsI2C
RAM Size32 kB
Sensitivity (dBm)-97 dBm
Dimensions
Height1 mm
Length8 mm
Thickness900 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2538NF23RTQT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+13.70%

Alternate Parts

Price @ 1000
$ 6.99
$ 5.277
$ 5.277
Stock
180,024
462,648
462,648
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
56
56
56
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
250 kbps
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Current - Receiving
24 mA
24 mA
24 mA
Current - Transmitting
34 mA
34 mA
34 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
-97 dBm
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2538NF23RTQT provided by its distributors.

IC RF TXRX+MCU 802.15.4 56-VFQFN / 6LoWPAN/802.15.4/ZigBee SOC 2507MHz 250Kbps 56-Pin VQFN EP T/R
32-bit Arm Cortex-M3 Zigbee, 6LoWPAN, and IEEE 802.15.4 wireless MCU with 512kB Flash and 32kB RAM 56-QFN -40 to 125
IC RF TXRX+MCU 802.15.4 56VFQFN
6LoWPAN ZigBee 256kB Wireless MCU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins56
Weight200.005886 mg
Technical
Current - Receiving24 mA
Current - Transmitting34 mA
Data Rate250 kbps
Density0 b
Frequency2.4 GHz
InterfaceI2C, SPI, UART, USB
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of GPIO32
PackagingTape & Reel (TR)
PeripheralsI2C
RAM Size32 kB
Sensitivity (dBm)-97 dBm
Dimensions
Height1 mm
Length8 mm
Thickness900 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2538NF23RTQT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago