Texas Instruments CC2531F256RHAT

Zigbee and IEEE 802.15.4 wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins40
Weight80.002354 mg
Technical
Core Architecture8051
Current - Receiving24.3 mA
Current - Transmitting33.5 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, Serial, USART, USB
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of GPIO19
Number of UART Channels1
RAM Size8 kB
Schedule B8542310000
Sensitivity (dBm)-97 dBm
TerminationSMD/SMT
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2531F256RHAT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Technical Drawing2 pages3 years ago
Datasheet36 pages12 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet37 pages2 years ago
element14 APAC
Datasheet35 pages11 years ago
Farnell
Datasheet36 pages8 years ago
Datasheet32 pages14 years ago
Arrow Electronics
Datasheet35 pages12 years ago
iiiC
Datasheet35 pages11 years ago

Inventory History

3 month trend:
-3.22%

Alternate Parts

Price @ 1000
$ 5.724
$ 4.63
$ 4.63
Stock
390,192
693,691
693,691
Authorized Distributors
5
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
250 kbps
Interface
SPI, Serial, USART, USB
SPI, USART, USB
SPI, USART, USB
Current - Receiving
24.3 mA
24.3 mA
24.3 mA
Current - Transmitting
33.5 mA
33.5 mA
33.5 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
-97 dBm
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2531F256RHAT provided by its distributors.

Zigbee and IEEE 802.15.4 wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
250Kbps 802.15.4 2.4GHz SPI,USART,USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
ZigBee/802.15.4 Modules SOC w/USB 2507MHz 250Kbps 40-Pin VQFN EP T/R
Soc, 2.4Ghz, 802.15.4, Usb-Enab, 40Qfn; Frequency Min:2.394Ghz; Frequency Max:2.507Ghz; Rf/If Modulation:Fsk; Receiving Current:24.3Ma; Transmitting Current:33.5Ma; Rf Ic Case Style:Vqfn; No. Of Pins:40Pins; Supply Voltage Min:2V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2531F256RHAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins40
Weight80.002354 mg
Technical
Core Architecture8051
Current - Receiving24.3 mA
Current - Transmitting33.5 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, Serial, USART, USB
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of GPIO19
Number of UART Channels1
RAM Size8 kB
Schedule B8542310000
Sensitivity (dBm)-97 dBm
TerminationSMD/SMT
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2531F256RHAT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Technical Drawing2 pages3 years ago
Datasheet36 pages12 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet37 pages2 years ago
element14 APAC
Datasheet35 pages11 years ago
Farnell
Datasheet36 pages8 years ago
Datasheet32 pages14 years ago
Arrow Electronics
Datasheet35 pages12 years ago
iiiC
Datasheet35 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago