Texas Instruments CC2531F128RHAR

ZigBee/802.15.4 Modules SOC w/USB 2507MHz 250Kbps 40-Pin VQFN EP T/R
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins40
Technical
Current - Receiving24.3 mA
Current - Transmitting33.5 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, USART, USB
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of GPIO21
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size8 kB
Sensitivity (dBm)-97 dBm
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2531F128RHAR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Technical Drawing2 pages3 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet36 pages8 years ago
Datasheet35 pages11 years ago
Datasheet36 pages10 years ago
iiiC
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.165
$ 5.272
$ 5.272
Stock
281,532
264,774
264,774
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
250 kbps
Interface
SPI, USART, USB
SPI, USART, USB
SPI, USART, USB
Current - Receiving
24.3 mA
24.3 mA
24.3 mA
Current - Transmitting
33.5 mA
33.5 mA
33.5 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
-97 dBm
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2531F128RHAR provided by its distributors.

ZigBee/802.15.4 Modules SOC w/USB 2507MHz 250Kbps 40-Pin VQFN EP T/R
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with up to 256kB Flash and 8kB RAM 40-VQFN -40 to 125
IC RF TXRX+MCU 802.15.4 40VFQFN / A USB-Enabled System-On-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins40
Technical
Current - Receiving24.3 mA
Current - Transmitting33.5 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI, USART, USB
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of GPIO21
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size8 kB
Sensitivity (dBm)-97 dBm
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2531F128RHAR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages10 years ago
Technical Drawing2 pages3 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet36 pages8 years ago
Datasheet35 pages11 years ago
Datasheet36 pages10 years ago
iiiC
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago