Texas Instruments CC2530F256RHAR

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins40
Weight80.002354 mg
Technical
Core Architecture8051
Current - Receiving24.3 mA
Current - Transmitting33.5 mA
Data Bus Width8 b
Data Rate250 kbps
Frequency2.394 GHz
Interface2-Wire, SPI, UART, USART
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels8
Number of GPIO21
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters4
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size8 kB
Schedule B8542310000
Sensitivity (dBm)-97 dBm
Watchdog TimerYes
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2530F256RHAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet36 pages9 years ago
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Upverter
Datasheet35 pages12 years ago
Datasheet36 pages11 years ago
Datasheet36 pages11 years ago
Augswan
Datasheet36 pages2 years ago
element14 APAC
Datasheet36 pages8 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages9 years ago
iiiC
Datasheet36 pages11 years ago

Inventory History

3 month trend:
-6.75%

Alternate Parts

Price @ 1000
$ 3.74
$ 4.45
$ 4.45
Stock
985,905
1,406,063
1,406,063
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Frequency
2.394 GHz
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
250 kbps
Interface
2-Wire, SPI, UART, USART
2-Wire, SPI, UART, USART
2-Wire, SPI, UART, USART
Current - Receiving
24.3 mA
24 mA
24 mA
Current - Transmitting
33.5 mA
29 mA
29 mA
Sensitivity (dBm)
-97 dBm
-97 dBm
-97 dBm
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC2530F256RHAR provided by its distributors.

Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
250Kbps 2.4GHz 802.15.4,ZigBee 2.4GHz SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
econd Generation System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / RF4CE / ZigBee 40-VQFN
RF TX/RX, ZIGBEE SOC, 2.4GHZ, VQFN-40; Fréquence, min.: 2.394GHz; Fréquence, max..: 2.507GHz; Modulation RF / IF: DSSS; Courant de réception: 20.5mA; Courant de transmission: 33.5mA; Type de boîtier CI RF: VQFN; Nombre de broc
RF TX/RX, ZIGBEE SOC, 2.4GHZ, VQFN-40; Frequency Min:2.394GHz; Frequency Max:2.507GHz; RF / IF Modulation:DSSS; Receiving Current:20.5mA; Transmitting Current:33.5mA; RF IC Case Style:VQFN; No. of Pins:40Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Data Rate:250Kbps; Output Power (dBm):4.5dBm; Sensitivity dBm:-97dBm; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Modulation Type:DSSS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2530F256RHAR .
  • CC2530F256RHAR.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins40
Weight80.002354 mg
Technical
Core Architecture8051
Current - Receiving24.3 mA
Current - Transmitting33.5 mA
Data Bus Width8 b
Data Rate250 kbps
Frequency2.394 GHz
Interface2-Wire, SPI, UART, USART
Max Frequency2.507 GHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels8
Number of GPIO21
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters4
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size8 kB
Schedule B8542310000
Sensitivity (dBm)-97 dBm
Watchdog TimerYes
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2530F256RHAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet36 pages9 years ago
Datasheet34 pages9 years ago
Datasheet34 pages9 years ago
Upverter
Datasheet35 pages12 years ago
Datasheet36 pages11 years ago
Datasheet36 pages11 years ago
Augswan
Datasheet36 pages2 years ago
element14 APAC
Datasheet36 pages8 years ago
Datasheet36 pages10 years ago
Farnell
Datasheet36 pages9 years ago
iiiC
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago