Texas Instruments CC2520RHDT

Second generation 2.4 GHz ZigBee/IEEE 802.15.4 RF transceiver 28-VQFN -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-22996-1-ND 3,892 Buy Now »
USD
6.30 5.67 4.62 4.62 4.62
296-22996-6-ND 3,892 Buy Now »
USD
6.30 5.67 4.62 4.62 4.62
296-22996-2-ND 3,250 Buy Now »
USD
3.15 2.68
Arrow 2
CC2520RHDT**MULT1 50 Buy Now »
USD
4.55 4.41 3.64 3.64 3.64
CC2520RHDT 1,000 Buy Now »
USD
2.72 2.50
Verical 2
CC2520RHDT 1,000 Buy Now »
USD
2.65 2.62
CC2520RHDT 50 Buy Now »
USD
4.41 4.08 4.08 4.08
Avnet
CC2520RHDT 250 Buy Now »
USD
2.84 2.73
TI store
CC2520RHDT 1,532 Buy Now »
USD
4.73 4.31 3.89 3.89 3.89
Newark
72M7124 234 Buy Now »
USD
3.82 3.50 3.23 3.23 3.23
Chip One Stop Japan 3
C1S746201466150 14 Buy Now »
JPY
183.00 138.00 138.00 138.00 138.00
C1S746201927864 50 Buy Now »
JPY
497.00 477.00 343.00 343.00 343.00
C1S746202093739 1,000 Buy Now »
JPY
260.00 260.00
Mouser
595-CC2520RHDT 505 Buy Now »
USD
5.55 4.72 4.09 2.92 2.78
Rochester Electronics
CC2520RHDT 1,255 Buy Now »
USD
3.91 3.91 3.48 3.18 3.18
Farnell 2
1573887 399 Buy Now »
GBP
2.78 2.09 1.97 1.95 1.87
1547180 234 Buy Now »
GBP
5.60 4.94 4.05 3.84 3.84
element14 APAC 2
1573887 581 Buy Now »
SGD
3.38 3.38 3.38 3.38 3.38
1573887RL 581 Buy Now »
SGD
3.38 3.38 3.38 3.38 3.38
Avnet Europe
CC2520RHDT 0 ··
EUR
2.72 2.72
Avnet Asia
CC2520RHDT 0 ··
USD
3.28 2.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
CC2520RHDT 16,408 Send RFQ »
Abacus Technologies
CC2520RHDT 852 ··
RS Components
516693 70 Buy Now »
GBP
3.64 3.09 2.90 2.52 2.52
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CC2520RHDT Contact ··
USD
5.15 5.15 5.15
Touchstone Systems
CC2520RHDT Contact Send RFQ »
North Star Micro
CC2520RHDT Contact ··
XS Micro
CC2520RHDT Contact ··
SemiconductorPLUS
CC2520RHDT Contact ··

Descriptions

2.4GHz ZigBee Transceiver CC2520RHDT
RS Components
RF Embedded Transceiver IC; Frequency Band Range:2394 - 2507 MHz; Data Rate Max:250Kbps; Supply Voltage Min:-0.3V; Supply Voltage Max:3.9V; Termination Type:SMD; Package/Case:28-QFN; No. of Pins:28 ;RoHS Compliant: Yes
Newark
IC TXRX RF ZIGBEE 2.4GHZ 28-QFN - CC2520RHDT
iiiC
TRANSCEIVER, RF, ZIGBEE, 28QFN; Modulation Type:O-QPSK; Min Frequency:2.394GHz; Max Frequency:2.507GHz; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.8V; Termination Type:SMD; Case Style:QFN; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:2520
Farnell
ZigBee/802.15.4 Modules 2507MHz 250Kbps 28-Pin VQFN EP T/R
Chip One Stop Japan
IC, TRANSCEIVER, RF, ZIGBEE, 28QFN; Frequency Range:2.394GHz to 2.507GHz; Modulation Type:O-QPSK; Data Rate:250Kbps; Receiving Current:24.8mA; Transmitting Current:28.8mA; RF IC Case Style:QFN; No. of Pins:28; Supply Voltage Range:1.8V to 3.8V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2520; Frequency Max:2.507GHz; Frequency Min:2.394GHz; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:QFN; Supply Voltage Max:3.8V; Supply Voltage Min:1.8V; Termination Type:SMD
element14 APAC
802.15.4 SOC 2507MHz 250Kbps 28-Pin VQFN EP T/R
Verical
IC RF TXRX+MCU 802.15.4 28-VFQFN
Digi-Key
Second generation 2.4 GHz ZigBee/IEEE 802.15.4 RF transceiver 28-VQFN -40 to 125
Texas Instruments
ZigBee/802.15.4 Modules 2507MHz 250Kbps 28-Pin VQFN EP T/R
North Star Micro
ZigBee/802.15.4 Modules 2507MHz 250Kbps 28-Pin VQFN EP T/R
Avnet
ZigBee/802.15.4 Modules 2507MHz 250Kbps 28-Pin VQFN EP T/R
Avnet Asia

Technical Specifications

Data Rate 250 kbps
Supply Voltage (DC) 1.8 V (min)
Mounting Type Surface Mount
Standby Current 3 µA
Lead-Free Status Lead Free
Number of Pins 28
Clock Speed 2.4 GHz
Antenna Connection Differential
Packaging Cut Tape (CT)
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Frequency 2.4 GHz
FLASH Memory Size 0 B

Documents

Texas Instruments
Official datasheet
Datasheet 28 pages 10 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 133 pages 5 years ago
Newark
Datasheet 134 pages 2 years ago
Datasheet 134 pages 3 years ago
element14
Datasheet 134 pages 6 years ago
Farnell
Datasheet 133 pages 6 years ago
Datasheet 134 pages 8 years ago
Arrow
Datasheet 133 pages 4 years ago
iiiC
Datasheet 133 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI CC2520RHDT
TEXAS CC2520RHDT
TEXAS INST CC2520RHDT
TEXAS INSTR CC2520RHDT
TEXAS INSTRUMENT CC2520RHDT
TEXAS INS CC2520RHDT
TEXAS INSTRUMENTS INC CC2520RHDT
TEX CC2520RHDT
TEXAS INSTRUMEN CC2520RHDT
TEXAS INSTRU CC2520RHDT
TI/NS CC2520RHDT
TEXINS CC2520RHDT
TEXAS INSTRUMENTS INCORPORATED CC2520RHDT
TEXASIN CC2520RHDT
Texas Instruments (TI) CC2520RHDT
TEAXS CC2520RHDT
TEXAS INTRUMENTS CC2520RHDT
TEXAS INSTRUM CC2520RHDT
TEXAS INSRUMENT CC2520RHDT
TEXAS IST CC2520RHDT
TI-PB CC2520RHDT
Texas Instruments Rfid Systems CC2520RHDT
TEXINST CC2520RHDT
TEXAS INSRUMENTS CC2520RHDT
TEXAS INTRUMENT CC2520RHDT
Texas Instr. CC2520RHDT
Texas Instruments Inc. CC2520RHDT

Search for other parts like CC2520 »