Texas Instruments CC2511F8RSPR

2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
CC2511F8RSPR 2,500 Buy Now »
USD
4.85 4.85 4.32 3.94 3.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
CC2511F8RSPR 2,500 ··
Abacus Technologies
CC2511F8RSPR 4,817 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CC2511F8RSPR Contact ··
SemiconductorPLUS
CC2511F8RSPR Contact ··

Descriptions

2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN
Texas Instruments

Technical Specifications

RAM Memory Size 1.024 kB
Lifecycle Status Obsolete
FLASH Memory Size 8.192 kB
Data Rate 500 kbps
Number of Pins 36
Standby Current 300 nA
Lead-Free Status Contains Lead
Antenna Connection Differential
RoHS Non-Compliant
Supply Voltage (DC) 3 V (min)
Frequency 2.4 GHz

Documents

Texas Instruments
Official datasheet
Datasheet 242 pages 8 years ago
Datasheet 28 pages 10 years ago
Datasheet 245 pages 3 years ago
Technical Drawing 2 pages 10 years ago
Datasheet 245 pages 1 year ago
Datasheet 244 pages 6 years ago
Newark
Datasheet 244 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Alternate Names

TI CC2511F8RSPR
TEXAS CC2511F8RSPR
TEXAS INST CC2511F8RSPR
TEXAS INSTR CC2511F8RSPR
TEXAS INSTRUMENT CC2511F8RSPR
TEXAS INS CC2511F8RSPR
TEXAS INSTRUMENTS INC CC2511F8RSPR
TEX CC2511F8RSPR
TEXAS INSTRUMEN CC2511F8RSPR
TEXAS INSTRU CC2511F8RSPR
TI/NS CC2511F8RSPR
TEXINS CC2511F8RSPR
TEXAS INSTRUMENTS INCORPORATED CC2511F8RSPR
TEXASIN CC2511F8RSPR
Texas Instruments (TI) CC2511F8RSPR
TEAXS CC2511F8RSPR
TEXAS INTRUMENTS CC2511F8RSPR
TEXAS INSTRUM CC2511F8RSPR
TEXAS INSRUMENT CC2511F8RSPR
TEXAS IST CC2511F8RSPR
TI-PB CC2511F8RSPR
Texas Instruments Rfid Systems CC2511F8RSPR
TEXINST CC2511F8RSPR
TEXAS INSRUMENTS CC2511F8RSPR
TEXAS INTRUMENT CC2511F8RSPR
Texas Instr. CC2511F8RSPR
Texas Instruments Inc. CC2511F8RSPR

Search for other parts like CC2511 »