Texas Instruments CC2511F32RSP

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins36
Weight92.589543 mg
Technical
Core Architecture8051
Current - Receiving17.1 mA
Current - Transmitting16 mA
Data Bus Width8 b
Data Rate500 kbps
Frequency2.483 GHz
InterfaceSPI, UART
Max Frequency26 MHz
Max Operating Temperature150 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-50 °C
Min Supply Voltage3 V
Number of ADC Channels8
Number of GPIO21
Number of I/Os21
Number of Timers/Counters4
RAM Size4 kB
Sensitivity (dBm)-103 dBm
TerminationSMD/SMT
Dimensions
Height900 µm
Length6 mm
Thickness850 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2511F32RSP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet245 pages11 years ago
Technical Drawing2 pages18 years ago
Datasheet28 pages18 years ago
Farnell
Datasheet242 pages16 years ago
Datasheet244 pages13 years ago
Datasheet245 pages7 years ago
Datasheet245 pages10 years ago
Newark
Datasheet245 pages8 years ago
Datasheet245 pages9 years ago
element14 APAC
Datasheet244 pages10 years ago
Datasheet245 pages9 years ago
Datasheet245 pages10 years ago
Augswan
Datasheet247 pages2 years ago
Factory Futures
Datasheet245 pages11 years ago

Inventory History

3 month trend:
+5.65%

Alternate Parts

Price @ 1000
$ 4.53
$ 3.54
$ 3.54
Stock
294,427
446,503
446,503
Authorized Distributors
3
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
36
36
36
Frequency
2.483 GHz
2.4 GHz
2.4 GHz
Data Rate
500 kbps
500 kbps
500 kbps
Interface
SPI, UART
SPI, USART, USB
SPI, USART, USB
Current - Receiving
17.1 mA
22.9 mA
22.9 mA
Current - Transmitting
16 mA
26 mA
26 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
-103 dBm
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2511F32RSP.

Related Parts

Descriptions

Descriptions of Texas Instruments CC2511F32RSP provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150
RF TRANSCEIVER, 2400MHZ TO 2483.5MHZ, QFN36
TRX, 2.4GHZ, 32K FLASH, USB, QFN36; Data Rate: 500Kbps; RF / IF Modulation: 2FSK, GFSK, MSK; Frequency Min: 2.4GHz; Frequency Max: 2.4835GHz; Receiving Current: 17.1mA; RF IC Case Style: QFN; No. of Pins: 36Pins; Supply Voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2511F32RSP.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins36
Weight92.589543 mg
Technical
Core Architecture8051
Current - Receiving17.1 mA
Current - Transmitting16 mA
Data Bus Width8 b
Data Rate500 kbps
Frequency2.483 GHz
InterfaceSPI, UART
Max Frequency26 MHz
Max Operating Temperature150 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-50 °C
Min Supply Voltage3 V
Number of ADC Channels8
Number of GPIO21
Number of I/Os21
Number of Timers/Counters4
RAM Size4 kB
Sensitivity (dBm)-103 dBm
TerminationSMD/SMT
Dimensions
Height900 µm
Length6 mm
Thickness850 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2511F32RSP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet245 pages11 years ago
Technical Drawing2 pages18 years ago
Datasheet28 pages18 years ago
Farnell
Datasheet242 pages16 years ago
Datasheet244 pages13 years ago
Datasheet245 pages7 years ago
Datasheet245 pages10 years ago
Newark
Datasheet245 pages8 years ago
Datasheet245 pages9 years ago
element14 APAC
Datasheet244 pages10 years ago
Datasheet245 pages9 years ago
Datasheet245 pages10 years ago
Augswan
Datasheet247 pages2 years ago
Factory Futures
Datasheet245 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago