Texas Instruments CC2510F8RSP

2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-32623-ND 74 Buy Now »
USD
6.58 5.88 5.88 5.88 5.88
Rochester Electronics
CC2510F8RSP 490 Buy Now »
USD
4.25 4.25 3.79 3.46 3.46
Farnell
1549256 0 ··
GBP
0.992 0.976 0.944 0.896 0.864
element14 APAC
1549256 0 ··
SGD
10.29 9.19 9.19 9.19 9.19
Avnet Europe
CC2510F8RSP Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CC2510F8RSP 4,765 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CC2510F8RSP Contact ··
XS Micro
CC2510F8RSP Contact ··
SemiconductorPLUS
CC2510F8RSP Contact ··

Descriptions

TRX, 2.4GHZ, 8K FLASH, QFN36; Modulation Type:2FSK, GFSK, MSK; Min Frequency:2.4GHz; Max Frequency:2.4835GHz; Voltage, Supply Min:2V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:36; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2510; Packaging Type:Peel Pack
Farnell
2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN
Texas Instruments
IC RF TXRX+MCU ISM>1GHZ 36-VFQFN
Digi-Key
IC, TRX, 2.4GHZ, 8K FLASH, QFN36; Receiving Current:22.9mA; Transmitting Current:26mA; Data Rate:500Kbps; Frequency Range:2.4GHz to 2.483.5GHz; Modulation Type:2FSK, GFSK, MSK; RF IC Case Style:QFN; No. of Pins:36; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2510; Frequency Max:2.4835GHz; Frequency Min:2.4GHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Packaging Type:Peel Pack; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Mounting Type Surface Mount
Standby Current 300 nA
Antenna Connection Differential
Packaging Pack
Data Rate 500 kbps
Lifecycle Status Active
RoHS Non-Compliant
RAM Memory Size 1.024 kB
FLASH Memory Size 8.192 kB
Number of Pins 36
Supply Voltage (DC) 2 V (min)
Lead-Free Status Contains Lead
Frequency 2.4 GHz

Documents

Texas Instruments
Datasheet 242 pages 8 years ago
Datasheet 244 pages 6 years ago
Datasheet 28 pages 10 years ago
Datasheet 2 pages 10 years ago
Farnell
Datasheet 245 pages 2 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CC2510F8RSP
TEXAS CC2510F8RSP
TEXAS INST CC2510F8RSP
TEXAS INSTR CC2510F8RSP
TEXAS INSTRUMENT CC2510F8RSP
TEXAS INS CC2510F8RSP
TEXAS INSTRUMENTS INC CC2510F8RSP
TEX CC2510F8RSP
TEXAS INSTRUMEN CC2510F8RSP
TEXAS INSTRU CC2510F8RSP
TI/NS CC2510F8RSP
TEXINS CC2510F8RSP
TEXAS INSTRUMENTS INCORPORATED CC2510F8RSP
TEXASIN CC2510F8RSP
Texas Instruments (TI) CC2510F8RSP
TEAXS CC2510F8RSP
TEXAS INTRUMENTS CC2510F8RSP
TEXAS INSTRUM CC2510F8RSP
TEXAS INSRUMENT CC2510F8RSP
TEXAS IST CC2510F8RSP
TI-PB CC2510F8RSP
Texas Instruments Rfid Systems CC2510F8RSP
TEXINST CC2510F8RSP
TEXAS INSRUMENTS CC2510F8RSP
TEXAS INTRUMENT CC2510F8RSP
Texas Instr. CC2510F8RSP
Texas Instruments Inc. CC2510F8RSP

Search for other parts like CC2510 »