Texas Instruments CC2510F8RHHR

2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins36
Technical
Core Architecture8051
Current - Receiving17.1 mA
Current - Transmitting16 mA
Data Bus Width8 b
Density64 kb
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO21
PackagingTape & Reel (TR)
RAM Size1 kB
Sensitivity (dBm)-103 dBm
Dimensions
Height1 mm
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2510F8RHHR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet245 pages8 years ago
Datasheet245 pages11 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+3.53%

Alternate Parts

Price @ 1000
$ 2.13
$ 3.142
$ 3.142
Stock
354,653
31,795
31,795
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
36
36
36
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
-
-
-
Interface
SPI, UART
SPI, UART
SPI, UART
Current - Receiving
17.1 mA
17.1 mA
17.1 mA
Current - Transmitting
16 mA
16 mA
16 mA
Sensitivity (dBm)
-103 dBm
-103 dBm
-103 dBm
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2510F8RHHR.

Related Parts

Descriptions

Descriptions of Texas Instruments CC2510F8RHHR provided by its distributors.

2.4 GHz Radio Transceiver, 8051 MCU and 8 kB Flash memory 36-VQFN -40 to 85
Low-Power SoC (System-on-Chip) with MCU, Memory, 2.4 GHz RF Transceiver, and USB Controller
MCU 8-Bit CC2510Fx 8051 CISC 8KB Flash 2.5V/3.3V 36-Pin VQFN T/R
RF System on a Chip - SoC 2.4GHz Radio Trnscvr 8051 MCU
IC RF TXRX+MCU ISM>1GHZ 36-VFQFN
SOC CC2510Fx 8051 CMOS 36-Pin VQFN EP T/R
TELECOM CELLULAR RF AND BASEBAND CIRCUIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins36
Technical
Core Architecture8051
Current - Receiving17.1 mA
Current - Transmitting16 mA
Data Bus Width8 b
Density64 kb
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO21
PackagingTape & Reel (TR)
RAM Size1 kB
Sensitivity (dBm)-103 dBm
Dimensions
Height1 mm
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2510F8RHHR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet245 pages8 years ago
Datasheet245 pages11 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago