Texas Instruments CC2510F8

AMILY: Arial Helvetica sans-serif; FONT-SIZE: 1.5em" class=sectionheader>Training & Events


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CC2510F8 Contact ยทยท

Descriptions

The CC2510Fx/CC2511Fx is a true low-cost 2.4 GHz system-on-chip (SoC) designed for lowpower wireless applications. The CC2510Fx/CC2511Fx combines the excellent performance of the state-of-the-art RF transceiver CC2500 with an industry-standard enhanced 8051 MCU, up to 32 kB of in-system programmable flash memory and 4 kB of RAM, and many other powerful features. The small 6x6 mm package makes it very suited for applications with size limitations. The CC2510Fx/CC2511Fx is highly suited for systems where very low power consumption is required. This is ensured by several advanced low-power operating modes. The CC2511Fx adds a full-speed USB controller to the feature set of the CC2510Fx. Interfacing to a PC using the USB interface is quick and easy, and the high data rate (12 Mbps) of the USB interface avoids the bottlenecks of RS-232 or low-speed USB interfaces.
Texas Instruments
AMILY: Arial Helvetica sans-serif; FONT-SIZE: 1.5em" class=sectionheader>Training & Events
North Star Micro

Documents

Texas Instruments
Datasheet 242 pages 8 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago

Alternate Names

TI CC2510F8
TEXAS CC2510F8
TEXAS INST CC2510F8
TEXAS INSTR CC2510F8
TEXAS INSTRUMENT CC2510F8
TEXAS INS CC2510F8
TEXAS INSTRUMENTS INC CC2510F8
TEX CC2510F8
TEXAS INSTRUMEN CC2510F8
TEXAS INSTRU CC2510F8
TI/NS CC2510F8
TEXINS CC2510F8
TEXAS INSTRUMENTS INCORPORATED CC2510F8
TEXASIN CC2510F8
Texas Instruments (TI) CC2510F8
TEAXS CC2510F8
TEXAS INTRUMENTS CC2510F8
TEXAS INSTRUM CC2510F8
TEXAS INSRUMENT CC2510F8
TEXAS IST CC2510F8
TI-PB CC2510F8
Texas Instruments Rfid Systems CC2510F8
TEXINST CC2510F8
TEXAS INSRUMENTS CC2510F8
TEXAS INTRUMENT CC2510F8
Texas Instr. CC2510F8
Texas Instruments Inc. CC2510F8

Search for other parts like CC2510 »