Texas Instruments CC2510F16RSP

2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
CC2510F16RSP 3,157 Buy Now »
USD
4.43 4.43 3.95 3.60 3.60
Farnell
1549254 0 ··
GBP
2.83 2.46 2.30 1.89 1.87
element14 APAC
1549254 0 ··
SGD
11.09 9.87 9.05 7.15 6.56
Avnet Europe
CC2510F16RSP 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CC2510F16RSP 980 ··
Ewing Components
CC2510F16RSP 7,115 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
CC2510F16RSP Contact Send RFQ »
North Star Micro
CC2510F16RSP Contact ··
TransparentC
CC2510F16RSP Contact ··
SemiconductorPLUS
CC2510F16RSP Contact ··
XS Micro
CC2510F16RSP Contact ··

Descriptions

2.4 GHz Radio Transceiver, 8051 MCU and 16 kB Flash memory 36-VQFN
Texas Instruments
IC, TRX, 2.4GHZ, 16K FLASH, QFN36; Frequency Range:2.4GHz to 2.4835GHz; Modulation Type:FSK, GFSK, MSK; Data Rate:500Kbps; Receiving Current:20.6mA; Transmitting Current:16mA; RF IC Case Style:QFN; No. of Pins:36; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2510; Frequency Max:2483.5MHz; Frequency Min:2400MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC
TRX, 2.4GHZ, 16K FLASH, QFN36; Modulation Type:FSK, GFSK, MSK; Min Frequency:2400MHz; Max Frequency:2483.5MHz; Voltage, Supply Min:2V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:36; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2510
Farnell

Technical Specifications

Antenna Connection Differential
Frequency 2.4 GHz
Lifecycle Status Active
Data Rate 500 kbps
Supply Voltage (DC) 2 V (min)
Lead-Free Status Contains Lead
Standby Current 300 nA
RAM Memory Size 2.048 kB
Mounting Type Surface Mount
RoHS Non-Compliant
FLASH Memory Size 16.384 kB
REACH SVHC Compliance No SVHC
Number of Pins 36

Documents

Texas Instruments
Datasheet 244 pages 6 years ago
Datasheet 242 pages 8 years ago
Datasheet 28 pages 10 years ago
Datasheet 2 pages 10 years ago
element14 APAC
Datasheet 245 pages 2 years ago
element14
Datasheet 244 pages 6 years ago
Factory Futures
Datasheet 245 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CC2510F16RSP
TEXAS CC2510F16RSP
TEXAS INST CC2510F16RSP
TEXAS INSTR CC2510F16RSP
TEXAS INSTRUMENT CC2510F16RSP
TEXAS INS CC2510F16RSP
TEXAS INSTRUMENTS INC CC2510F16RSP
TEX CC2510F16RSP
TEXAS INSTRUMEN CC2510F16RSP
TEXAS INSTRU CC2510F16RSP
TI/NS CC2510F16RSP
TEXINS CC2510F16RSP
TEXAS INSTRUMENTS INCORPORATED CC2510F16RSP
TEXASIN CC2510F16RSP
Texas Instruments (TI) CC2510F16RSP
TEAXS CC2510F16RSP
TEXAS INTRUMENTS CC2510F16RSP
TEXAS INSTRUM CC2510F16RSP
TEXAS INSRUMENT CC2510F16RSP
TEXAS IST CC2510F16RSP
TI-PB CC2510F16RSP
Texas Instruments Rfid Systems CC2510F16RSP
TEXINST CC2510F16RSP
TEXAS INSRUMENTS CC2510F16RSP
TEXAS INTRUMENT CC2510F16RSP
Texas Instr. CC2510F16RSP
Texas Instruments Inc. CC2510F16RSP

Search for other parts like CC2510 »