Texas Instruments CC2500RTK

Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-VQFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CC2500RTK 0 ··
Rochester Electronics
CC2500RTK 3 Buy Now »
USD
3.04 3.04 2.71 2.47 2.47
Newark
81K0303 0 ··
USD
1.80 1.80
Farnell
1564922 0 ··
GBP
2.98 2.37 2.15 1.46 1.37
element14 APAC
1564922 0 ··
SGD
4.41 4.41 3.29 2.79 2.79
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
CC2500RTK 7,057 Send RFQ »
Abacus Technologies
CC2500RTK 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CC2500RTK Contact ··
XS Micro
CC2500RTK Contact ··

Descriptions

RF TRANSCEIVER, SINGLE CHIP; Modulation Type:OOK, 2FSK, GFSK, MSK; Min Frequency:2.4GHz; Max Frequency:2.4835GHz; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2500; Interface Type:Differential ; Line/Bus Driver/Receiver/Transceiver Type:Transceiver; No. of Channels:1; No. of Drivers:1; Receivers, No. of:1; Transceivers, No. of:1
Farnell
Single-Chip RF Transceiver ; Frequency Band Range:2400 to 2483.5MHz; Frequency Band Type:ISM / SRD; Data Rate Max:500Kbps; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:20-QFN; No. of Pins:20 ;RoHS Compliant: Yes
Newark
IC, RF TRANSCEIVER, SINGLE CHIP; Receiving Current:19.6mA; Transmitting Current:21.2mA; Data Rate:500Kbps; Frequency Range:2.4GHz to 2.483.5GHz; Modulation Type:2FSK, GFSK, MSK, OOK; RF IC Case Style:QFN; No. of Pins:20; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2500; Frequency Max:2.4835GHz; Frequency Min:2.4GHz; Interface Type:Differential ; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:1; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD
element14 APAC
Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-VQFN -40 to 85
Texas Instruments
RF Transceiver FSK/MSK/OOK 2.5V/3.3V 20-Pin VQFN EP Tube
Avnet

Technical Specifications

Lead-Free Status Contains Lead
Packaging Tray
FLASH Memory Size 0 B
Lifecycle Status Obsolete
RoHS Non-Compliant
Number of Pins 20
Supply Voltage (DC) 3.6 V (max)
Data Rate 500 kbps
Standby Current 400 nA
Antenna Connection Differential
Frequency 2.4 GHz
REACH SVHC Compliance No SVHC
Case / Package / Footprint QFN
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 93 pages 9 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 2 pages 10 years ago
Datasheet 96 pages 5 years ago
Newark
Datasheet 97 pages 11 months ago
Datasheet 97 pages 2 years ago
iiiC
Datasheet 96 pages 5 years ago
element14
Datasheet 99 pages 7 years ago
Datasheet 93 pages 7 years ago
element14 APAC
Datasheet 97 pages 1 year ago
Datasheet 97 pages 2 years ago
Verical
Datasheet 95 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Alternate Names

TI CC2500RTK
TEXAS CC2500RTK
TEXAS INST CC2500RTK
TEXAS INSTR CC2500RTK
TEXAS INSTRUMENT CC2500RTK
TEXAS INS CC2500RTK
TEXAS INSTRUMENTS INC CC2500RTK
TEX CC2500RTK
TEXAS INSTRUMEN CC2500RTK
TEXAS INSTRU CC2500RTK
TI/NS CC2500RTK
TEXINS CC2500RTK
TEXAS INSTRUMENTS INCORPORATED CC2500RTK
TEXASIN CC2500RTK
Texas Instruments (TI) CC2500RTK
TEAXS CC2500RTK
TEXAS INTRUMENTS CC2500RTK
TEXAS INSTRUM CC2500RTK
TEXAS INSRUMENT CC2500RTK
TEXAS IST CC2500RTK
TI-PB CC2500RTK
Texas Instruments Rfid Systems CC2500RTK
TEXINST CC2500RTK
TEXAS INSRUMENTS CC2500RTK
TEXAS INTRUMENT CC2500RTK
Texas Instr. CC2500RTK
Texas Instruments Inc. CC2500RTK

Search for other parts like CC2500 »