Texas Instruments CC2430DK

RF Integrated Circuit Development Kits CC2430 DEVELOPMENT KIT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Evaluation KitYes
Frequency2.4 GHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2430DK.

Mouser
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2430DK.

Descriptions

Descriptions of Texas Instruments CC2430DK provided by its distributors.

RF Integrated Circuit Development Kits CC2430 DEVELOPMENT KIT
CC2430 Development Kit; Development Tool Type:Hardware / Software - Dev Kit (Dev Tool); Supported Families:RFIC; Tool/Board Application:Wireless Connectivity-ZigBee, RF, Infrared, USB; Supported Devices:CC2430
DEVELOPMENT KIT; Kit Contents:SmartRF 04EB, Evaluation Module, Antenna, Cable, SOC_DEM System On Chip Debug Plug-in Board; SVHC:No SVHC (19-Dec-2011); Core Architecture:System-on-Chip (SoC); Core Sub-Architecture:Communication & Networking; Development Tool Type:Development Kit; Kit Features:Evaluate Smart RF04 Products, Used for Range Testing, User SmartRF Studio to Perform RF Measurements; Silicon Family Name:ZigBee; Supported Devices:CC2430; Tool / Board Application:Development; Type:Development Kit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Evaluation KitYes
Frequency2.4 GHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2430DK.

Mouser
Datasheet5 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago