Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments CC2400-RTB1

Low-Cost and Low-Power Single-Chip 2.4 GHz ISM Band Transceiver with Extensive Hardware Features 48-QFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
CC2400-RTB1 4,773 Buy Now »
USD
5.48 5.48 5.48
Chip One Stop Global
C1S746200742886 4,773 Buy Now »
USD
6.33 5.17 5.17
Mouser
595-CC2400-RTB1 0 ··
USD
8.17 6.33 5.52
Rochester Electronics
CC2400-RTB1 50 Buy Now »
USD
5.96 5.96 5.30 4.84 4.84
Avnet
CC2400-RTB1 0 ··
USD
6.64 6.48 5.80 5.80 5.80
Digi-Key
CC2400-RTB1-ND 0 ··
USD
8.22 8.22 8.22
Farnell
1248491 0 ··
GBP
8.63 6.79 5.34 3.88 3.64
element14 APAC
1248491 0 ··
SGD
15.29 13.82 11.44 8.64 8.64
Avnet Europe
CC2400-RTB1 0 ··
USD
6.40 5.49 5.49
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CC2400-RTB1 1,080 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CC2400-RTB1 Contact ··

Descriptions

TRANSCEIVER, SMD, QFN-48, 2400; Modulation Type:FSK, GFSK; Min Frequency:2400MHz; Max Frequency:2483MHz; 3rd Order Intercept Point:-54dBm; Voltage, Supply Min:1.6V; Voltage, Supply Max:2V; Termination Type:SMD; Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2400; Bandwidth:2483MHz
Farnell
IC RF TXRX ISM>1GHZ 48-VFQFN
Digi-Key
RF Transceiver FSK 1.8V/2.5V/3.3V 48-Pin QFN EP Tube
Avnet Europe
RF Transceiver FSK 1.8V/2.5V/3.3V 48-Pin QFN EP Tube
Avnet
IC, TRANSCEIVER, SMD, QFN-48, 2400; Receiving Current:24mA; Transmitting Current:19mA; Data Rate:1Mbps; Modulation Type:FSK, GFSK; RF IC Case Style:QFN; No. of Pins:48; Supply Voltage Range:1.6V to 2V, 1.6V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); 3rd Order Intercept Point:-54dBm; Bandwidth:2483MHz; Base Number:2400; Frequency Max:2483MHz; Frequency Min:2400MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Supply Voltage Max:2V; Supply Voltage Min:1.6V; Termination Type:SMD
element14 APAC
Low-Cost and Low-Power Single-Chip 2.4 GHz ISM Band Transceiver with Extensive Hardware Features 48-QFN -40 to 85
Texas Instruments
RF Transceiver FSK 1.8V/2.5V/3.3V 48-Pin QFN EP Tube
Chip One Stop Global

Technical Specifications

Number of Pins 48
Standby Current 1.5 µA
Lead-Free Status Contains Lead
Frequency 2.4 GHz
Data Rate 1 Mbps
Supply Voltage (DC) 1.6 V (min)
Bandwidth 2.483 GHz
Lifecycle Status Not Recommended for New Designs
Mounting Type Surface Mount
RoHS Non-Compliant
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 84 pages 8 years ago
Datasheet 3 pages 10 years ago
Datasheet 84 pages 9 years ago
Datasheet 4 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CC2400-RTB1
TEXAS CC2400-RTB1
TEXAS INST CC2400-RTB1
TEXAS INSTR CC2400-RTB1
TEXAS INSTRUMENT CC2400-RTB1
TEXAS INS CC2400-RTB1
TEXAS INSTRUMENTS INC CC2400-RTB1
TEX CC2400-RTB1
TEXAS INSTRUMEN CC2400-RTB1
TEXAS INSTRU CC2400-RTB1
TI/NS CC2400-RTB1
TEXINS CC2400-RTB1
TEXAS INSTRUMENTS INCORPORATED CC2400-RTB1
TEXASIN CC2400-RTB1
Texas Instruments (TI) CC2400-RTB1
TEAXS CC2400-RTB1
TEXAS INTRUMENTS CC2400-RTB1
TEXAS INSTRUM CC2400-RTB1
TEXAS INSRUMENT CC2400-RTB1
TEXAS IST CC2400-RTB1
TI-PB CC2400-RTB1
Texas Instruments Rfid Systems CC2400-RTB1
TEXINST CC2400-RTB1
TEXAS INSRUMENTS CC2400-RTB1
TEXAS INTRUMENT CC2400-RTB1
Texas Instr. CC2400-RTB1
Texas Instruments Inc. CC2400-RTB1

Search for other parts like CC2400 »