TDK-Lambda CC1R5-2412SR-E

Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins7
Weight3.2 g
Technical
Ambient Temperature Range High85 °C
Current - Output 1125 mA
IsolationIsolated
Isolation Voltage500 V
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current125 mA
Max Output Power1.5 W
Max Power Dissipation1.5 W
Max Supply Voltage36 V
Manufacturer Package IdentifierCC1R5-2412SR-E
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Min Supply Voltage18 V
Nominal Input Voltage24 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current125 mA
Output Power1.5 W
Output Voltage12 V
Power Rating1.5 W
Voltage - Output 115 V
Dimensions
Depth16.51 mm
Height8.8 mm
Length38.86 mm
Width22.6 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC1R5-2412SR-E.

Sager Power Systems
Datasheet2 pages4 years ago
Ciiva Crawler
Datasheet21 pages4 years ago
Mouser
Datasheet21 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Newark
Datasheet2 pages12 years ago
Datasheet4 pages12 years ago
Factory Futures
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+6.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda CC1R5-2412SR-E.

Related Parts

Descriptions

Descriptions of TDK-Lambda CC1R5-2412SR-E provided by its distributors.

Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
Power Supply; 1.5W1.5W1836VDC; Surface Mount; Input 24VDC; Output 12V 0.125A; 1.5W
DC-DC Converters, On-board type, Output: 1.5W, 12V, Isolated type, Option: SMD type

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-1R5-2412SR-E
  • CC1R52412SRE

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins7
Weight3.2 g
Technical
Ambient Temperature Range High85 °C
Current - Output 1125 mA
IsolationIsolated
Isolation Voltage500 V
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current125 mA
Max Output Power1.5 W
Max Power Dissipation1.5 W
Max Supply Voltage36 V
Manufacturer Package IdentifierCC1R5-2412SR-E
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Min Supply Voltage18 V
Nominal Input Voltage24 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current125 mA
Output Power1.5 W
Output Voltage12 V
Power Rating1.5 W
Voltage - Output 115 V
Dimensions
Depth16.51 mm
Height8.8 mm
Length38.86 mm
Width22.6 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC1R5-2412SR-E.

Sager Power Systems
Datasheet2 pages4 years ago
Ciiva Crawler
Datasheet21 pages4 years ago
Mouser
Datasheet21 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Newark
Datasheet2 pages12 years ago
Datasheet4 pages12 years ago
Factory Futures
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant