Texas Instruments CC1350F128RGZR

IC RF TXRX+MCU BLUETOOTH 48VFQFN / SimpleLink Ultra-Low-Power Dual-Band Wireless MCU
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Density1 Mb
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542310000
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1350F128RGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet75 pages1 year ago

Inventory History

3 month trend:
+228%

Alternate Parts

Price @ 1000
$ 4.37
$ 5.877
$ 5.877
Stock
327,323
239,353
239,353
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
-
48 MHz
48 MHz
Data Rate
-
1 Mbps
1 Mbps
Interface
-
-
-
Current - Receiving
-
5.4 mA
5.4 mA
Current - Transmitting
-
22 mA
22 mA
Sensitivity (dBm)
-
-
-
Memory Size
-
128 kB
128 kB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments CC1350F128RGZR provided by its distributors.

IC RF TXRX+MCU BLUETOOTH 48VFQFN / SimpleLink Ultra-Low-Power Dual-Band Wireless MCU
SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
RF Microcontrollers - MCU Chameleon multi-protocol sub-1GHz/2.4GHz
wireless MCU targeting Bluetooth, ZigBee remote control applications
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Density1 Mb
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542310000
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1350F128RGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet75 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago