Texas Instruments CC1310F64RHBR

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Current - Receiving5.5 mA
Current - Transmitting22.6 mA
Data Rate50 kbps
Density1 Mb
Frequency930 MHz
InterfaceI2C, SPI, UART
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size16 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels1
Number of GPIO15
PackagingTape & Reel (TR)
RAM Size20 kB
Sensitivity (dBm)-124 dBm
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F64RHBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet10 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet70 pages1 year ago
LCSC
Datasheet70 pages1 year ago

Inventory History

3 month trend:
-92.17%

Alternate Parts

Price @ 1000
$ 3.077
$ 4.14
$ 4.14
Stock
739,420
288,640
288,640
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
930 MHz
930 MHz
930 MHz
Data Rate
50 kbps
50 kbps
50 kbps
Interface
I2C, SPI, UART
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
Current - Receiving
5.5 mA
5.5 mA
5.5 mA
Current - Transmitting
22.6 mA
22.6 mA
22.6 mA
Sensitivity (dBm)
-124 dBm
-124 dBm
-124 dBm
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC1310F64RHBR provided by its distributors.

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
MCU 32-Bit SimpleLink ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
QFN-32-EP(5x5) RF Transceiver ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Current - Receiving5.5 mA
Current - Transmitting22.6 mA
Data Rate50 kbps
Density1 Mb
Frequency930 MHz
InterfaceI2C, SPI, UART
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size16 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels1
Number of GPIO15
PackagingTape & Reel (TR)
RAM Size20 kB
Sensitivity (dBm)-124 dBm
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F64RHBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet10 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet70 pages1 year ago
LCSC
Datasheet70 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago