Texas Instruments CC1310F128RGZR

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Data Bus Width16 b
Density1 Mb
Frequency48 MHz
InterfaceI2C, I2S, UART
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels1
Number of I2C Channels1
Number of I/Os30
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels1
RAM Size20 kB
Schedule B8542310000
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F128RGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet10 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet70 pages1 year ago
Arrow.cn
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-30.92%

Alternate Parts

Price @ 1000
$ 3.516
$ 4.377
$ 4.377
Stock
862,971
396,052
396,052
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
16 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Number of I/Os
30
30
30
Interface
I2C, I2S, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC1310F128RGZR provided by its distributors.

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
50Kbps 300MHz~930MHz General-purposeISM<1GHz I2C,I2S,JTAG,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
IC RF TXRX MCU ISM 1GHz 300MHz-930MHz CC
WLAN+BT+ZigBee Module 48-Pin VQFN EP T/R
433 868 915 Mhz Ulp Wireless Mcu
Cost-effective, ultra-low-power Wi-Fi, Bluetooth® low energy, Sub-1 GHz, Ethernet, Zigbee, Thread, and host MCU
Microprocessor Circuit, CMOS, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Data Bus Width16 b
Density1 Mb
Frequency48 MHz
InterfaceI2C, I2S, UART
Max Frequency1 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels1
Number of I2C Channels1
Number of I/Os30
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels1
RAM Size20 kB
Schedule B8542310000
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F128RGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet10 pages9 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet70 pages1 year ago
Arrow.cn
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago