Yageo CC1206KRX7R9BB104

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness838.2 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KRX7R9BB104.

Datasheet20 pages12 years ago
Newark
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
element14
Datasheet16 pages14 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-23.46%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.039
$ 0.039
Stock
15,141,617
7,055,823
7,055,823
Authorized Distributors
19
17
17
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
850 µm
940 µm
940 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KRX7R9BB104.

Related Parts

Descriptions

Descriptions of Yageo CC1206KRX7R9BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 1206, X7R, CC1206KRX7R9BB104
1206 100000 pF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C Emboss T/R
Avnet Japan
0.1µF Surface Mount, MLCC 1206 (3216 Metric) Package Ceramic Capacitors
CAP .10UF 50V CERAMIC X7R 1206
CAPACITOR, 1206, 100NF, 50V; Capacitor Application:Standard; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:1.055mm; External Length / Height:3.2mm; External Width:1.6mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Reel Quantity:4000; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1206KRX7R9BB104.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness838.2 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KRX7R9BB104.

Datasheet20 pages12 years ago
Newark
Datasheet19 pages18 years ago
Datasheet16 pages29 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
element14
Datasheet16 pages14 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago