Yageo CC1206KRX7R9BB102

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness838.2 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KRX7R9BB102.

Datasheet20 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
Newark
Datasheet19 pages18 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Datasheet0 pages0 years ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
iiiC
Datasheet1 page12 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-14.16%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
$ 0.041
Stock
3,022,169
1,287,675
1,287,675
Authorized Distributors
17
13
13
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
850 µm
940 µm
940 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KRX7R9BB102.

Related Parts

Descriptions

Descriptions of Yageo CC1206KRX7R9BB102 provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
50V 1Nf X7R 10% 1206 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs
1206 1 nF 50 V ¡À10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 1206, X7R, CC1206KRX7R9BB102
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 50V X7R 10% SMD 1206 125°C Paper T/R
Avnet Japan
1000pF Surface Mount, MLCC 1206 (3216 Metric) Package Ceramic Capacitors
CAPACITOR, 1206, 1NF, 50V, X7R; Dielectric Characteristic:X7R; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Temperature Coefficient:± 15%; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:50V
Capacitance nF = 1 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness838.2 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KRX7R9BB102.

Datasheet20 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet19 pages3 years ago
Datasheet1 page19 years ago
Newark
Datasheet19 pages18 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Datasheet0 pages0 years ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
iiiC
Datasheet1 page12 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago