Yageo CC1206KRX7R7BB104

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height950 µm
Length3.2004 mm
Thickness939.8 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KRX7R7BB104.

Future Electronics
Datasheet25 pages1 year ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet19 pages3 years ago
Technical Drawing14 pages3 years ago
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Newark
Datasheet19 pages3 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+6.11%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.074
$ 0.074
Stock
112,542
54,940
54,940
Authorized Distributors
5
7
7
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
950 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KRX7R7BB104.

Related Parts

Descriptions

Descriptions of Yageo CC1206KRX7R7BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric]
1206 (3216Metric) CC 16V 0.1muF ±10% X7R
0.1 µF ±10% 16V amic acitor X7R 1206
Capacitor, 0.1Uf, X7R, 16V, 1206; Capacitance:0.1Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KRX7R7BB104

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height950 µm
Length3.2004 mm
Thickness939.8 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KRX7R7BB104.

Future Electronics
Datasheet25 pages1 year ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet19 pages3 years ago
Technical Drawing14 pages3 years ago
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Newark
Datasheet19 pages3 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago