Yageo CC1206KKX7RDBB152

Multilayer Ceramic Capacitor, 1500 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.5 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.4478 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7RDBB152.

Future Electronics
Datasheet20 pages11 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet20 pages6 years ago
Datasheet20 pages6 years ago
Datasheet14 pages7 years ago
Newark
Datasheet20 pages2 years ago
Farnell
Datasheet14 pages3 years ago
TME
Datasheet19 pages3 years ago
Upverter
Datasheet13 pages5 years ago

Inventory History

3 month trend:
+32.99%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KKX7RDBB152.

Related Parts

Descriptions

Descriptions of Yageo CC1206KKX7RDBB152 provided by its distributors.

Multilayer Ceramic Capacitor, 1500 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 0.0015uF, Surface Mount, 1206
Cap Ceramic 0.0015uF 2000V X7R 10% Pad SMD 1206 125°C T/R
Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC1206KKX7RDBB152
Capacitance nF = 1.5 / Rated Voltage kV = 2 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.5 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.4478 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7RDBB152.

Future Electronics
Datasheet20 pages11 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet20 pages6 years ago
Datasheet20 pages6 years ago
Datasheet14 pages7 years ago
Newark
Datasheet20 pages2 years ago
Farnell
Datasheet14 pages3 years ago
TME
Datasheet19 pages3 years ago
Upverter
Datasheet13 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago