Yageo CC1206KKX7RCBB103

Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.4478 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7RCBB103.

Future Electronics
Datasheet20 pages11 years ago
Datasheet14 pages4 years ago
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Datasheet15 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Upverter
Datasheet13 pages9 years ago
Datasheet13 pages7 years ago
Newark
Datasheet16 pages12 years ago
element14
Datasheet13 pages18 years ago
TME
Datasheet19 pages3 years ago
Datasheet16 pages14 years ago
Farnell
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet16 pages13 years ago

Inventory History

3 month trend:
+30.88%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.071
$ 0.071
Stock
3,361,537
189,451
189,451
Authorized Distributors
15
10
10
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
-
-
Tolerance
10 %
10 %
10 %
Height
1.25 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KKX7RCBB103.

Related Parts

Descriptions

Descriptions of Yageo CC1206KKX7RCBB103 provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
Ceramic capacitor, 10 nF, 1 kV (DC), ±10 %, SMD 1206, X7R, CC1206KKX7RCBB103
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1206 125°C T/R
CAPACITOR, CERAMIC, 220PF 1KV, X7R, 1206; Dielectric Characteristic:X7R; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:1kV; Capacitor Case Style:1206; Capacitor Mounting:SMD ;RoHS Compliant: Yes
Capacitance nF = 10 / Rated Voltage kV = 1 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel
MLCC, 1206, 10000PF, 1KV, X7R, 10%; Dielectric Characteristic:X7R; Capacitance:10000pF; Capacitance Tolerance:± 10%; Voltage Rating:1000V dc; Temperature Coefficient:± 15%; Series:2250001; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:1000V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.4478 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7RCBB103.

Future Electronics
Datasheet20 pages11 years ago
Datasheet14 pages4 years ago
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Datasheet15 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Upverter
Datasheet13 pages9 years ago
Datasheet13 pages7 years ago
Newark
Datasheet16 pages12 years ago
element14
Datasheet13 pages18 years ago
TME
Datasheet19 pages3 years ago
Datasheet16 pages14 years ago
Farnell
Datasheet20 pages12 years ago
Burklin Elektronik
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago