Yageo CC1206KKX7R9BB474

Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance470 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Thickness1.0922 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7R9BB474.

SOS electronic
Datasheet20 pages6 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
TME
Datasheet19 pages3 years ago
Upverter
Datasheet19 pages3 years ago
Technical Drawing14 pages3 years ago
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Newark
Datasheet19 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-69.04%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.005
Stock
5,345,850
74,351
Authorized Distributors
15
3
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Surface Mount
-
Case/Package
1206
-
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
1.1 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KKX7R9BB474.

Related Parts

Descriptions

Descriptions of Yageo CC1206KKX7R9BB474 provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
Ceramic capacitor, 470 nF, 50 V (DC), ±10 %, SMD 1206, X7R, CC1206KKX7R9BB474
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
0.47µF Surface Mount, MLCC 1206 (3216 Metric) Package Ceramic Capacitors
CAPACITOR CERAMIC CHIP 470NF 20% 50V X7R
Ceramic Capacitor SMD 1206 470nF
Capacitor, 0.47Uf, X7R, 50V, 1206; Capacitance:0.47Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KKX7R9BB474
Capacitance nF = 470 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance470 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Thickness1.0922 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7R9BB474.

SOS electronic
Datasheet20 pages6 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
TME
Datasheet19 pages3 years ago
Upverter
Datasheet19 pages3 years ago
Technical Drawing14 pages3 years ago
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Newark
Datasheet19 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement7 pages10 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago