Yageo CC1206KKX7R5BB475

Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.45 mm
Length3.2004 mm
Thickness1.905 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7R5BB475.

Upverter
Datasheet19 pages3 years ago
Technical Drawing14 pages3 years ago
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.119
$ 0.119
Stock
803
77,778
77,778
Authorized Distributors
2
9
9
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.45 mm
1.2 mm
1.2 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KKX7R5BB475.

Related Parts

Descriptions

Descriptions of Yageo CC1206KKX7R5BB475 provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 4.7uF 6.3V X7R 10% SMD 1206 125C Blister T/R
1206 (3216Metric) CC 6.3V 4.7muF ±10% X7R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.45 mm
Length3.2004 mm
Thickness1.905 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7R5BB475.

Upverter
Datasheet19 pages3 years ago
Technical Drawing14 pages3 years ago
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago