Yageo CC1206KKX5R9BB475

Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.45 mm
Length3.2004 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX5R9BB475.

Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages4 years ago
Newark
Datasheet18 pages2 years ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago

Inventory History

3 month trend:
+22.26%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.084
$ 0.247
$ 0.192
$ 0.074
$ 0.261
$ 0.116
$ 0.087
Stock
269,836
3,581,368
464,620
280,564
210,028
8,984
38,028
8,000
Authorized Distributors
13
13
10
8
9
3
5
2
Capacitance
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
-
4.7 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
-
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
1206
1206
1206
1206
1206
1206
-
1206
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
-
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
-
10 %
Height
1.45 mm
1.8 mm
850 µm
1.6 mm
1.6 mm
1.6 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KKX5R9BB475.

Related Parts

Descriptions

Descriptions of Yageo CC1206KKX5R9BB475 provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric]
Cap, 4.7Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX5R9BB475
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206
Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 1206 85°C T/R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.45 mm
Length3.2004 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX5R9BB475.

Future Electronics
Datasheet21 pages1 year ago
Datasheet18 pages4 years ago
Newark
Datasheet18 pages2 years ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago