Yageo CC1206KKX5R8BB106

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX5R8BB106.

element14 APAC
Datasheet18 pages5 years ago
Upverter
Datasheet18 pages6 years ago
_legacy Avnet
Datasheet18 pages12 years ago
Newark
Datasheet18 pages2 years ago
Datasheet16 pages17 years ago
Datasheet0 pages0 years ago
TME
Datasheet18 pages3 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago

Inventory History

3 month trend:
-19.74%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.076
$ 0.076
Stock
3,945,522
7,040,616
7,040,616
Authorized Distributors
14
11
11
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.8 mm
1.8 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KKX5R8BB106.

Related Parts

Descriptions

Descriptions of Yageo CC1206KKX5R8BB106 provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric]
SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Cap, 10Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX5R8BB106
Cap Ceramic 10uF 25V X5R 10% SMD 1206 85°C Blister T/R
Avnet Japan
1206 (3216Metric) CERAMIC CAPACITOR CC 25V 10muF ±10% X5R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX5R8BB106.

element14 APAC
Datasheet18 pages5 years ago
Upverter
Datasheet18 pages6 years ago
_legacy Avnet
Datasheet18 pages12 years ago
Newark
Datasheet18 pages2 years ago
Datasheet16 pages17 years ago
Datasheet0 pages0 years ago
TME
Datasheet18 pages3 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago