Yageo CC1206KFX7R9BB224

Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KFX7R9BB224.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Future Electronics
Datasheet25 pages1 year ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-10.78%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.041
$ 0.041
Stock
330,173
2,499,407
2,499,407
Authorized Distributors
8
15
15
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KFX7R9BB224.

Related Parts

Descriptions

Descriptions of Yageo CC1206KFX7R9BB224 provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF 50V X7R 10%
Cap Ceramic 0.22uF 50V X7R 10% SMD 1206 125C Blister T/R
CAPACITOR, 0.22UF, X7R, 1206 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KFX7R9BB224.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Future Electronics
Datasheet25 pages1 year ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement7 pages10 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago