Yageo CC1206JRNPO9BN221

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance220 pF
CompositionCeramic
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Thickness711.2 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206JRNPO9BN221.

element14 APAC
Datasheet15 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet15 pages26 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages7 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages8 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages26 years ago
SOS electronic
Datasheet15 pages14 years ago
TME
Datasheet15 pages14 years ago

Inventory History

3 month trend:
-9.97%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.073
Stock
1,366,371
112,521
Authorized Distributors
15
9
Capacitance
220 pF
220 pF
Dielectric
C0G
-
Mount
Surface Mount
-
Case/Package
1206
1206
Voltage Rating (DC)
50 V
-
Tolerance
5 %
-
Height
600 µm
950 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206JRNPO9BN221.

Related Parts

Descriptions

Descriptions of Yageo CC1206JRNPO9BN221 provided by its distributors.

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
Cap Ceramic 220pF 50V C0G 5% Pad SMD 1206 125°C T/R
CAP CER 220PF 50V C0G/NPO 1206
CAPACITOR, 1206, 220PF, 50V; Dielectric Characteristic:C0G / NP0; Capacitance:220pF; Capacitance Tolerance:± 5%; Voltage Rating:50V dc; Temperature Coefficient:± 30ppm/°C; Series:2238863; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; External Depth:1.055mm; External Length / Height:3.2mm; External Width:1.6mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V
Capacitance pF = 220 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Ceramic Dielectric = NP0 / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance220 pF
CompositionCeramic
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Thickness711.2 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206JRNPO9BN221.

element14 APAC
Datasheet15 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet15 pages26 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages7 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages8 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages26 years ago
SOS electronic
Datasheet15 pages14 years ago
TME
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago