Yageo CC1206JRNPO9BN180

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance18 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Length3.2 mm
Thickness609.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206JRNPO9BN180.

Newark
Datasheet14 pages2 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Upverter
Datasheet15 pages12 years ago
SOS electronic
Datasheet15 pages14 years ago

Inventory History

3 month trend:
-24.56%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206JRNPO9BN180.

Related Parts

Descriptions

Descriptions of Yageo CC1206JRNPO9BN180 provided by its distributors.

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 18pF 50V C0G 5% Pad SMD 1206 125°C T/R
Ceramic Capacitor SMD 1206 K1206 18pF NP0 50V 5%
Capacitor, 18Pf, C0G/Np0, 50V, 1206; Capacitance:18Pf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JRNPO9BN180
Capacitance pF = 18 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance18 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Length3.2 mm
Thickness609.6 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206JRNPO9BN180.

Newark
Datasheet14 pages2 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Upverter
Datasheet15 pages12 years ago
SOS electronic
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago