Yageo CC1206JRNP09BN390

Capacitor, Ceramic, Multilayer, 50V, C0G, 0.000039UF, Surface Mount, 1206, Chip, Halogen Free And Rohs Compliant
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance39 pF
DielectricNP0
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.14 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206JRNP09BN390.

Datasheet14 pages7 years ago
DigiKey
Datasheet9 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206JRNP09BN390.

Descriptions

Descriptions of Yageo CC1206JRNP09BN390 provided by its distributors.

CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
CAP CER 39PF 50V 5% NP0 1206
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance39 pF
DielectricNP0
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.14 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206JRNP09BN390.

Datasheet14 pages7 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago