Texas Instruments CC113LRTKT

Rf Receiver Fsk/gfsk/ook 2.5V/3.3V 20-PIN VQFN Ep T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Current - Receiving17.1 mA
Data Rate600 kbps
Frequency915 MHz
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
PackagingCut Tape (CT)
Sensitivity (dBm)-116 dBm
Dimensions
Depth4 mm
Height850 µm
Length4 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC113LRTKT.

Farnell
Datasheet75 pages12 years ago
Datasheet7 pages11 years ago
Datasheet75 pages12 years ago
Texas Instruments
Datasheet75 pages12 years ago
Newark
Datasheet74 pages10 years ago
Datasheet86 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC113LRTKT.

Related Parts

Descriptions

Descriptions of Texas Instruments CC113LRTKT provided by its distributors.

RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
CC113L Value Line Receiver 20-VQFN -40 to 85
Cut Tape (CT) CC113 Surface Mount FSK GFSK OOK RF Receiver 4mm -116dBm 3V 315MHz 433MHz 868MHz 915MHz
IC, RF RCVR, SUB-1GHZ, 20VQFN; Modulation Type:FSK, GFSK, OOK; Data Rate:600Kbps; Sensitivity dBm:-116dBm; Supply Voltage Range:1.8V to 3.6V; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011)
Gpss Wl Sku App2; Frequency Min:300Mhz; Frequency Max:928Mhz; Rf / If Modulation:fsk, Gfsk, Ook; Sensitivity Dbm:-116Dbm; Data Rate:600Kbps; Receiving Current:16.9Ma; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Current - Receiving17.1 mA
Data Rate600 kbps
Frequency915 MHz
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
PackagingCut Tape (CT)
Sensitivity (dBm)-116 dBm
Dimensions
Depth4 mm
Height850 µm
Length4 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC113LRTKT.

Farnell
Datasheet75 pages12 years ago
Datasheet7 pages11 years ago
Datasheet75 pages12 years ago
Texas Instruments
Datasheet75 pages12 years ago
Newark
Datasheet74 pages10 years ago
Datasheet86 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago