Texas Instruments CC1131QRHBRG4Q1

Low-Cost Low-Power Sub-1-GHz RF Receiver 32-VQFN -40 to 125
Production
In Stock

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins32
Technical
Current - Receiving18.8 mA
Data Rate250 kbps
Frequency928 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
PackagingCut Tape (CT)
Sensitivity (dBm)-111 dBm
Dimensions
Depth5 mm
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1131QRHBRG4Q1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet94 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.79
$ 2.79
Stock
191,864
214,580
214,580
Authorized Distributors
0
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
928 MHz
928 MHz
928 MHz
Data Rate
250 kbps
250 kbps
250 kbps
Interface
-
-
-
Current - Receiving
18.8 mA
18.8 mA
18.8 mA
Current - Transmitting
-
-
-
Sensitivity (dBm)
-111 dBm
-111 dBm
-111 dBm
Memory Size
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1131QRHBRG4Q1.

Descriptions

Descriptions of Texas Instruments CC1131QRHBRG4Q1 provided by its distributors.

Low-Cost Low-Power Sub-1-GHz RF Receiver 32-VQFN -40 to 125
RF Receiver ASK/FSK/OOK/GFSK/MSK 2.5V/3.3V 32-Pin VQFN EP T/R
RF RX FSK/GFSK 310-348MHZ 32VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins32
Technical
Current - Receiving18.8 mA
Data Rate250 kbps
Frequency928 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
PackagingCut Tape (CT)
Sensitivity (dBm)-111 dBm
Dimensions
Depth5 mm
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1131QRHBRG4Q1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet94 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago