Texas Instruments CC1111F8RSP

Sub-1 GHz wireless MCU with up to 32 kB Flash memory 36-VQFN 0 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
61M5139 489 Buy Now »
USD
3.60 3.60
Avnet
CC1111F8RSP 0 ··
USD
4.65 4.54 4.06 4.06 4.06
Digi-Key
CC1111F8RSP-ND 0 ··
USD
4.75 4.75
element14 APAC
2334555 489 Buy Now »
AUD
14.39 14.39 10.20 7.64 7.64
Avnet Europe
CC1111F8RSP 0 ··
EUR
3.73 3.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CC1111F8RSP 4,662 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CC1111F8RSP Contact ··
XS Micro
CC1111F8RSP Contact ··
TransparentC
CC1111F8RSP Contact ··
SemiconductorPLUS
CC1111F8RSP Contact ··

Descriptions

IC RF TXRX+MCU ISM<1GHZ 36-VFQFN
Digi-Key
GPSS WL SKU APP1
element14 APAC
Sub-1 GHz wireless MCU with up to 32 kB Flash memory 36-VQFN 0 to 85
Texas Instruments
RF/ IF Transmitters & Receiver IC; Transmitting Current:21mA; Data Rate:500Kbps; Frequency Range:300MHz to 348MHz / 391MHz to 464MHz / 782MHz to 928MHz; Modulation Type:ASK, FSK, GFSK, MSK, OOK; RFID IC Type:QFN; No. of Pins:36 ;RoHS Compliant: Yes
Newark
System on Chip 20-Pin QLP Tray
Avnet

Technical Specifications

Antenna Connection Differential
Packaging Tray
Frequency 24 MHz
RoHS Non-Compliant
FLASH Memory Size 32.768 kB
Number of Pins 36
Mounting Type Surface Mount
Supply Voltage (DC) 3 V (min)
Case / Package / Footprint QFN
RAM Memory Size 1.024 kB
Number of UARTs 1
Data Rate 500 kbps
REACH SVHC Compliance No SVHC
Supply Current 300 nA
Lifecycle Status Active
Clock Speed 24 MHz
Standby Current 300 nA
Lead-Free Status Contains Lead

Documents

Texas Instruments
Official datasheet
Datasheet 249 pages 3 years ago
Datasheet 8 pages 10 years ago
Technical Drawing 2 pages 10 years ago
Datasheet 243 pages 8 years ago
Datasheet 247 pages 6 years ago
element14 APAC
Datasheet 249 pages 2 years ago
Datasheet 249 pages 4 months ago
Datasheet 249 pages 11 months ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Alternate Names

TI CC1111F8RSP
TEXAS CC1111F8RSP
TEXAS INST CC1111F8RSP
TEXAS INSTR CC1111F8RSP
TEXAS INSTRUMENT CC1111F8RSP
TEXAS INS CC1111F8RSP
TEXAS INSTRUMENTS INC CC1111F8RSP
TEX CC1111F8RSP
TEXAS INSTRUMEN CC1111F8RSP
TEXAS INSTRU CC1111F8RSP
TI/NS CC1111F8RSP
TEXINS CC1111F8RSP
TEXAS INSTRUMENTS INCORPORATED CC1111F8RSP
TEXASIN CC1111F8RSP
Texas Instruments (TI) CC1111F8RSP
TEAXS CC1111F8RSP
TEXAS INTRUMENTS CC1111F8RSP
TEXAS INSTRUM CC1111F8RSP
TEXAS INSRUMENT CC1111F8RSP
TEXAS IST CC1111F8RSP
TI-PB CC1111F8RSP
Texas Instruments Rfid Systems CC1111F8RSP
TEXINST CC1111F8RSP
TEXAS INSRUMENTS CC1111F8RSP
TEXAS INTRUMENT CC1111F8RSP
Texas Instr. CC1111F8RSP
Texas Instruments Inc. CC1111F8RSP

Search for other parts like CC1111 »