Texas Instruments CC1111F32RSPR

Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins36
Technical
Current - Receiving16.2 mA
Current - Transmitting36 mA
Data Rate500 kbps
Frequency915 MHz
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current300 nA
Number of Bits12
Number of GPIO21
Number of UART Channels1
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
RAM Size4 kB
Schedule B8542310000
Sensitivity (dBm)-110 dBm
Dimensions
Height900 µm
Length6 mm
Thickness850 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1111F32RSPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet243 pages16 years ago
Technical Drawing2 pages18 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet249 pages10 years ago
Upverter
Datasheet249 pages9 years ago
Arrow Electronics
Datasheet247 pages13 years ago
Newark
Datasheet249 pages7 years ago
Augswan
Datasheet250 pages1 year ago
element14 APAC
Datasheet249 pages8 years ago

Inventory History

3 month trend:
+29.15%

Alternate Parts

Price @ 1000
$ 3.941
$ 4.923
$ 4.923
Stock
254,814
283,458
283,458
Authorized Distributors
2
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
36
36
36
Frequency
915 MHz
928 MHz
928 MHz
Data Rate
500 kbps
500 kbps
500 kbps
Interface
-
I2S, USART, USB
I2S, USART, USB
Current - Receiving
16.2 mA
21.5 mA
21.5 mA
Current - Transmitting
36 mA
36.2 mA
36.2 mA
Sensitivity (dBm)
-110 dBm
-112 dBm
-112 dBm
Memory Size
32 kB
4 kB
4 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC1111F32RSPR provided by its distributors.

Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
RF TRANSCEIVER, 300MHZ TO 928MHZ, QFN-36
QFN-36-EP(6x6) RF Transceiver ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1111-F32RSPR

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins36
Technical
Current - Receiving16.2 mA
Current - Transmitting36 mA
Data Rate500 kbps
Frequency915 MHz
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current300 nA
Number of Bits12
Number of GPIO21
Number of UART Channels1
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
RAM Size4 kB
Schedule B8542310000
Sensitivity (dBm)-110 dBm
Dimensions
Height900 µm
Length6 mm
Thickness850 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1111F32RSPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet243 pages16 years ago
Technical Drawing2 pages18 years ago
Datasheet8 pages18 years ago
Farnell
Datasheet249 pages10 years ago
Upverter
Datasheet249 pages9 years ago
Arrow Electronics
Datasheet247 pages13 years ago
Newark
Datasheet249 pages7 years ago
Augswan
Datasheet250 pages1 year ago
element14 APAC
Datasheet249 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago