Texas Instruments CC1101RTKRG3

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 20-PIN VQFN Ep T/r
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Current - Receiving17.1 mA
Current - Transmitting34.2 mA
Data Rate600 kbps
Frequency928 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Sensitivity (dBm)-116 dBm
Dimensions
Depth4 mm
Length4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1101RTKRG3.

Texas Instruments
Datasheet106 pages11 years ago
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1101RTKRG3.

Descriptions

Descriptions of Texas Instruments CC1101RTKRG3 provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
Low-Power Sub-1GHz RF Transceiver 20-VQFN -40 to 85
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PQCC20
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Current - Receiving17.1 mA
Current - Transmitting34.2 mA
Data Rate600 kbps
Frequency928 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Sensitivity (dBm)-116 dBm
Dimensions
Depth4 mm
Length4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1101RTKRG3.

Texas Instruments
Datasheet106 pages11 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago