Texas Instruments CC1101RTKR

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CC1101RTKR 0 ··
Rochester Electronics
CC1101RTKR 1,347 Buy Now »
USD
2.99 2.99 2.66 2.43 2.43
Newark
50M8834 0 ··
USD
2.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CC1101RTKR 12 Buy Now »
USD
5.10 2.55 2.55 2.55 2.55
Abtronics
CC1101RTKR 16 ··
STLAA.com
CC1101RTKR 159 ··
JieJie Electronics
CC1101RTKR 38,650 ··
Ewing Components
CC1101RTKR 12,200 Send RFQ »
Abacus Technologies
CC1101RTKR 3,030 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CC1101RTKR Contact ··
USD
4.04 4.04 4.04
Summit Electronics
CC1101RTKR Contact Send RFQ »
Bristol Electronics
CC1101RTKR Contact Buy Now »
Touchstone Systems
CC1101RTKR Contact Send RFQ »
North Star Micro
CC1101RTKR Contact ··
Chip 1 Exchange
CC1101RTKR Contact ··
XS Micro
CC1101RTKR Contact ··
TransparentC
CC1101RTKR Contact ··

Descriptions

Low-Power Sub-1GHz RF Transceiver 20-VQFN -40 to 85
Texas Instruments
IC RF TXRX LP SUB-1GHZ 20-QFN - CC1101RTKR
iiiC
RF/ IF Transmitters & Receiver IC; Transmitting Current:17.2mA; Data Rate:500Kbps; Frequency Range:300MHz to 348MHz / 387MHz to 464MHz / 779MHz to 928MHz; Modulation Type:ASK, FSK, GFSK, MSK, OOK; RFID IC Type:QFN; No. of Pins:20 ;RoHS Compliant: Yes
Newark
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
North Star Micro
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
Avnet

Technical Specifications

Case / Package / Footprint QFN
Lifecycle Status Active
RoHS Compliant
Supply Voltage (DC) 1.8 V (min)
Antenna Connection Differential
Standby Current 200 nA
Lead-Free Status Lead Free
Packaging Reel
Data Rate 500 kbps
Number of Pins 20

Documents

Texas Instruments
Datasheet 8 pages 10 years ago
Datasheet 106 pages 4 years ago
Datasheet 12 pages 9 years ago
Datasheet 94 pages 9 years ago
Factory Futures
Datasheet 106 pages 3 years ago
iiiC
Datasheet 105 pages 4 years ago
Newark
Datasheet 105 pages 2 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CC1101RTKR
TEXAS CC1101RTKR
TEXAS INST CC1101RTKR
TEXAS INSTR CC1101RTKR
TEXAS INSTRUMENT CC1101RTKR
TEXAS INS CC1101RTKR
TEXAS INSTRUMENTS INC CC1101RTKR
TEX CC1101RTKR
TEXAS INSTRUMEN CC1101RTKR
TEXAS INSTRU CC1101RTKR
TI/NS CC1101RTKR
TEXINS CC1101RTKR
TEXAS INSTRUMENTS INCORPORATED CC1101RTKR
TEXASIN CC1101RTKR
Texas Instruments (TI) CC1101RTKR
TEAXS CC1101RTKR
TEXAS INTRUMENTS CC1101RTKR
TEXAS INSTRUM CC1101RTKR
TEXAS INSRUMENT CC1101RTKR
TEXAS IST CC1101RTKR
TI-PB CC1101RTKR
Texas Instruments Rfid Systems CC1101RTKR
TEXINST CC1101RTKR
TEXAS INSRUMENTS CC1101RTKR
TEXAS INTRUMENT CC1101RTKR
Texas Instr. CC1101RTKR
Texas Instruments Inc. CC1101RTKR

Search for other parts like CC1101 »