; Frequency Band Range:300 to 928MHz; Frequency Band Type:ISM / SRD; Data Rate Max:500Kbps; Supply Voltage Min:1.8V; Supply Voltage Max:3.9V; Termination Type:SMD; Package/Case:20-QFN; No. of Pins:20; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSCEIVER, SUB 1GHZ, LO POWER, QFN20; Modulation Type:FSK, OOK, MSK, GFSK, ASK; Min Frequency:779MHz; Max Frequency:928MHz; 3rd Order Intercept Point:-64dBm; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1101
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: