Texas Instruments CC1021RSS

Multichannel FSK/OOK CMOS RF Transceiver for Narrowband App w/Ch Spacings of 50 kHz or Higher 32-VQFNP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CC1021RSS 0 ··
Rochester Electronics
CC1021RSS 1,114 Buy Now »
USD
6.66 6.66 5.93 5.41 5.41
Avnet Europe
CC1021RSS 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CC1021RSS 4,101 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CC1021RSS Contact ··
USD
5.00
North Star Micro
CC1021RSS Contact ··
Touchstone Systems
CC1021RSS Contact Send RFQ »
XS Micro
CC1021RSS Contact ··

Descriptions

IC SNGL CHIP RF TX LP 32QFN - CC1021RSS
iiiC
Multichannel FSK/OOK CMOS RF Transceiver for Narrowband App w/Ch Spacings of 50 kHz or Higher 32-VQFNP -40 to 85
Texas Instruments
RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP Tube
Avnet

Technical Specifications

Number of Pins 32
Lifecycle Status Obsolete
RoHS Non-Compliant
Data Rate 153.6 kbps
Standby Current 200 nA
Supply Voltage (DC) 2.3 V (min)
Lead-Free Status Contains Lead
Antenna Connection Single Ended
Packaging Tube
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 92 pages 10 years ago
Datasheet 94 pages 6 years ago
Datasheet 89 pages 2 years ago
Datasheet 4 pages 11 years ago
iiiC
Datasheet 94 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI CC1021RSS
TEXAS CC1021RSS
TEXAS INST CC1021RSS
TEXAS INSTR CC1021RSS
TEXAS INSTRUMENT CC1021RSS
TEXAS INS CC1021RSS
TEXAS INSTRUMENTS INC CC1021RSS
TEX CC1021RSS
TEXAS INSTRUMEN CC1021RSS
TEXAS INSTRU CC1021RSS
TI/NS CC1021RSS
TEXINS CC1021RSS
TEXAS INSTRUMENTS INCORPORATED CC1021RSS
TEXASIN CC1021RSS
Texas Instruments (TI) CC1021RSS
TEAXS CC1021RSS
TEXAS INTRUMENTS CC1021RSS
TEXAS INSTRUM CC1021RSS
TEXAS INSRUMENT CC1021RSS
TEXAS IST CC1021RSS
TI-PB CC1021RSS
Texas Instruments Rfid Systems CC1021RSS
TEXINST CC1021RSS
TEXAS INSRUMENTS CC1021RSS
TEXAS INTRUMENT CC1021RSS
Texas Instr. CC1021RSS
Texas Instruments Inc. CC1021RSS

Search for other parts like CC1021 »