Texas Instruments CC1020-RTB1

Single-Chip FSK/OOK CMOS RF Transceiver for Narrowband Apps in 402-470 and 804-940 MHz Range 32-VQFNP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CC1020-RTB1 0 ··
Rochester Electronics
CC1020-RTB1 9 Buy Now »
USD
5.61 5.61 5.00 4.56 4.56
Newark
74K4840 0 ··
Farnell
1248482 0 ··
GBP
9.40 6.07 4.78 3.58 3.14
element14 APAC
1248482 0 ··
SGD
11.66 10.66 9.47 7.61 7.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CC1020-RTB1 3,262 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
CC1020-RTB1 Contact ··
North Star Micro
CC1020-RTB1 Contact ··
XS Micro
CC1020-RTB1 Contact ··
TransparentC
CC1020-RTB1 Contact ··
SemiconductorPLUS
CC1020-RTB1 Contact ··

Descriptions

RF TRANSCEIVER, SMD, QFN-32, 1020; Frequency Range:402MHz to 470MHz / 804MHz to 960MHz; Modulation Type:FSK, OOK, GFSK; Data Rate:153.6Kbps; Receiving Current:19.9mA; Supply Voltage Range:2.3V to 3.6V; RF IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Bandwidth:470940MHz; Base Number:1020; Frequency Max:940MHz; Frequency Min:804MHz; Noise Factor Typ:7dB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD; Transmitting Current:20.5mA
element14 APAC
RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP Tube
Avnet
Single-Chip FSK/OOK CMOS RF Transceiver for Narrowband Apps in 402-470 and 804-940 MHz Range 32-VQFNP -40 to 85
Texas Instruments
RF TRANSCEIVER, SMD, QFN-32, 1020; Modulation Type:FSK, OOK, GFSK; RF IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Case Style:QFN; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Base Number:1020; Max Supply Voltage:3.6V; Min Supply Voltage:2.3V; Termination Type:SMD; Bandwidth:470940MHz; Max Frequency:940MHz; Min Frequency:804MHz; Typ Noise Factor:7dB
Farnell
RF/ IF Transmitters & Receiver IC; Frequency Min:402MHz; Frequency Max:940MHz; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 32
Lifecycle Status Obsolete
Lead-Free Status Contains Lead
Antenna Connection Single Ended
Bandwidth 470.94 GHz
Mounting Type Surface Mount
RoHS Non-Compliant
Data Rate 153.6 kbps
Standby Current 200 nA
Supply Voltage (DC) 2.3 V (min)

Documents

Texas Instruments
Official datasheet
Datasheet 92 pages 8 years ago
Datasheet 7 pages 13 years ago
Datasheet 90 pages 3 years ago
Datasheet 94 pages 2 years ago
Datasheet 95 pages 2 years ago
Datasheet 96 pages 6 years ago
Datasheet 95 pages 2 years ago
Farnell
Datasheet 95 pages 11 months ago
Datasheet 92 pages 3 years ago
element14 APAC
Datasheet 95 pages 6 months ago
Datasheet 92 pages 2 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Alternate Names

TI CC1020-RTB1
TEXAS CC1020-RTB1
TEXAS INST CC1020-RTB1
TEXAS INSTR CC1020-RTB1
TEXAS INSTRUMENT CC1020-RTB1
TEXAS INS CC1020-RTB1
TEXAS INSTRUMENTS INC CC1020-RTB1
TEX CC1020-RTB1
TEXAS INSTRUMEN CC1020-RTB1
TEXAS INSTRU CC1020-RTB1
TI/NS CC1020-RTB1
TEXINS CC1020-RTB1
TEXAS INSTRUMENTS INCORPORATED CC1020-RTB1
TEXASIN CC1020-RTB1
Texas Instruments (TI) CC1020-RTB1
TEAXS CC1020-RTB1
TEXAS INTRUMENTS CC1020-RTB1
TEXAS INSTRUM CC1020-RTB1
TEXAS INSRUMENT CC1020-RTB1
TEXAS IST CC1020-RTB1
TI-PB CC1020-RTB1
Texas Instruments Rfid Systems CC1020-RTB1
TEXINST CC1020-RTB1
TEXAS INSRUMENTS CC1020-RTB1
TEXAS INTRUMENT CC1020-RTB1
Texas Instr. CC1020-RTB1
Texas Instruments Inc. CC1020-RTB1

Search for other parts like CC1020 »