Yageo CC0805ZRY5V6BB475

Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness838.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805ZRY5V6BB475.

element14 APAC
Datasheet14 pages13 years ago
Farnell
Datasheet13 pages8 years ago
Datasheet13 pages6 years ago
Upverter
Datasheet13 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages2 years ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet13 pages2 years ago
element14
Datasheet14 pages14 years ago
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-16.20%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805ZRY5V6BB475.

Related Parts

Descriptions

Descriptions of Yageo CC0805ZRY5V6BB475 provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric]
Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 0805 85C Automotive T/R
Cap, 4.7Uf, 10V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805ZRY5V6BB475
CERAMIC CAPACITOR, 4.7UF, 10V, Y5V, +80,-20%, 0805; Capacitance:4.7µF; Voltage Rating:10V; Ceramic Capacitor Case:0805 ^2012 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:CC Series
Capacitance uF = 4.7 / Rated Voltage V = 10 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805ZRY5V6BB475.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness838.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805ZRY5V6BB475.

element14 APAC
Datasheet14 pages13 years ago
Farnell
Datasheet13 pages8 years ago
Datasheet13 pages6 years ago
Upverter
Datasheet13 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages2 years ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet13 pages2 years ago
element14
Datasheet14 pages14 years ago
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago