Yageo CC0805ZKY5V6BB106

Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricY5V
Dissipation Factor20 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness1.2446 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805ZKY5V6BB106.

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet13 pages8 years ago
Datasheet14 pages14 years ago
Datasheet13 pages7 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet1 page19 years ago
Datasheet10 pages19 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet13 pages7 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet13 pages2 years ago
element14
Datasheet14 pages13 years ago
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.035
$ 0.023
$ 0.015
Stock
5,116,144
1,439,758
1,131,200
240,916
Authorized Distributors
16
10
2
6
Capacitance
10 µF
10 µF
10 µF
10 µF
Dielectric
Y5V
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0805
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
10 V
Tolerance
80 %
80 %
10 %
-
Height
850 µm
1.25 mm
1.25 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805ZKY5V6BB106.

Related Parts

Descriptions

Descriptions of Yageo CC0805ZKY5V6BB106 provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric]
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 0805 85Ž Blister T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 0805
CAPACITOR CERAMIC, 10UF, 10V, Y5V, 0805; Dielectric Characteristic:Y5V; Capacitance:10µF; Capacitance Tolerance:+80, -20%; Voltage Rating:10V; Capacitor Case Style:0805; No. of Pins:2; Capacitor Mounting:SMD
CAPACITOR, 0805, 10UF, 10V, Y5V; Application:Standard; Capacitance:10µF; Capacitance Tolerance:+80%, -20%; Series:2222240; Voltage Rating:10V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:Y5V; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Operating Temperature Range:-25°C to +85°C; Temperature Coefficient:+22%, -82%; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:80%; Tolerance, -:20%; Voltage Rating DC:10V
Capacitance uF = 10 / Rated Voltage V = 10 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805ZKY5V6BB106.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricY5V
Dissipation Factor20 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness1.2446 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805ZKY5V6BB106.

element14 APAC
Datasheet14 pages13 years ago
Newark
Datasheet13 pages8 years ago
Datasheet14 pages14 years ago
Datasheet13 pages7 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet1 page19 years ago
Datasheet10 pages19 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet13 pages7 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet13 pages2 years ago
element14
Datasheet14 pages13 years ago
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago