Yageo CC0805MKX7R8BB475

Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-30 °C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805MKX7R8BB475.

Future Electronics
Datasheet25 pages1 year ago
Datasheet24 pages1 year ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet13 pages7 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-12.04%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.138
$ 0.138
Stock
62,342
452,378
452,378
Authorized Distributors
7
12
12
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
-
-
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
-
-
Tolerance
-
20 %
20 %
Height
950 µm
1.45 mm
1.45 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805MKX7R8BB475.

Descriptions

Descriptions of Yageo CC0805MKX7R8BB475 provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric]
Cap Ceramic 4.7uF 25V X7R 20% Pad SMD 0805 125C T/R
CAPACITOR, 4.7UF, X7R, 0805 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-30 °C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805MKX7R8BB475.

Future Electronics
Datasheet25 pages1 year ago
Datasheet24 pages1 year ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet13 pages7 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Reach Statement7 pages10 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago