Yageo CC0805KRX7R9BB473

Surface Mount Ceramic Multilayer Capacitor 0.047uF 10% X7R 50V 0805 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 nF
CompositionCeramic
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height950 µm
Length2 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX7R9BB473.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Newark
Datasheet16 pages29 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet13 pages7 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
TME
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-30.66%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.019
$ 0.01
$ 0.036
$ 0.014
$ 0.092
$ 0.008
$ 0.044
$ 0.052
$ 0.025
$ 0.056
Stock
8,785,266
3,745,131
20,799,621
3,096,072
3,639,594
140,452
837,064
1,201,508
961,104
90,565
30,711
Authorized Distributors
16
16
10
15
12
10
7
9
5
9
6
Capacitance
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
X7R
X7R
-
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
50 V
50 V
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
10 %
10 %
10 %
Height
950 µm
940 µm
850 µm
940 µm
940 µm
900 µm
940 µm
950 µm
900 µm
940 µm
1 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KRX7R9BB473.

Related Parts

Descriptions

Descriptions of Yageo CC0805KRX7R9BB473 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.047uF 10% X7R 50V 0805 Paper T/R
Avnet Japan
Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
50V 47Nf X7R 10% 0805 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs
Ceramic capacitor, 47 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CC0805KRX7R9BB473
Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0805 125¡ãC T/R
Ceramic Capacitor SMD 0805 47nF K0805 0,047uF X7R 50V 10% REEL
0.047µF Surface Mount, MLCC 0805 (2012 Metric) Package Ceramic Capacitors
CAPACITOR, 0805, 47NF, 50V; Capacitor Application:Standard; Dielectric Characteristic:X7R; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.89mm; External Length / Height:2mm; External Width:1.25mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Reel Quantity:4000; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V
Capacitance nF = 47 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805KRX7R9BB473.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 nF
CompositionCeramic
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height950 µm
Length2 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX7R9BB473.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Newark
Datasheet16 pages29 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
SOS electronic
Datasheet20 pages6 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet13 pages7 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
TME
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement7 pages10 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago