Yageo CC0805KRX5R8BB225

Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX5R8BB225.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages6 years ago
_legacy Avnet
Datasheet18 pages12 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet16 pages17 years ago
Upverter
Datasheet13 pages7 years ago

Inventory History

3 month trend:
-49.41%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.118
$ 0.118
Stock
151,667
1,268,868
1,268,868
Authorized Distributors
9
11
11
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KRX5R8BB225.

Related Parts

Descriptions

Descriptions of Yageo CC0805KRX5R8BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
0805 2.2 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap, 2.2Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805KRX5R8BB225
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805
Cap Ceramic 2.2uF 25V X5R 10% SMD 0805 85°C Paper T/R
Avnet Japan

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX5R8BB225.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages6 years ago
_legacy Avnet
Datasheet18 pages12 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet16 pages17 years ago
Upverter
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago