Yageo CC0805KKX7R7BB225

Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height950 µm
Length2 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KKX7R7BB225.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet20 pages6 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
TME
Datasheet19 pages3 years ago
Newark
Datasheet19 pages3 years ago
Datasheet0 pages0 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet13 pages7 years ago

Inventory History

3 month trend:
-54.52%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.067
$ 0.067
Stock
2,582,723
6,461,318
6,461,318
Authorized Distributors
14
13
13
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
950 µm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KKX7R7BB225.

Related Parts

Descriptions

Descriptions of Yageo CC0805KKX7R7BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
Cap Ceramic 2.2uF 16V X7R 10% SMD 0805 125°C Blister T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 16V X7R 10%
Capacitor Ceramic, 2.2Uf, 16V, X7R, 10%, 0805; Capacitance:2.2Μf; Capacitance Tolerance:± 10%; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Dielectric Characteristic:X7R; No. Of Pins:2 Rohs Compliant: Yes |Yageo CC0805KKX7R7BB225
Capacitance uF = 2.2 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height950 µm
Length2 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KKX7R7BB225.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet20 pages6 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
TME
Datasheet19 pages3 years ago
Newark
Datasheet19 pages3 years ago
Datasheet0 pages0 years ago
Megastar
Datasheet20 pages6 years ago
Upverter
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago