Yageo CC0805JRNPO9BN180

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance18 pF
CompositionCeramic
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness609.6 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805JRNPO9BN180.

Newark
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages7 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages26 years ago
SOS electronic
Datasheet15 pages14 years ago
TME
Datasheet15 pages14 years ago
Megastar
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.28%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.032
$ 0.011
Stock
3,574,442
122,062
104,966
Authorized Distributors
16
7
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
-
C0G
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
-
50 V
Tolerance
5 %
-
5 %
Height
600 µm
950 µm
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805JRNPO9BN180.

Related Parts

Descriptions

Descriptions of Yageo CC0805JRNPO9BN180 provided by its distributors.

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 18pF 50V C0G 5% SMD 0805 125Ž Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805
Ceramic Capacitor SMD 0805 K0805 18pF NP0 50V 5% REEL
Capacitor, 18Pf, C0G/Np0, 50V, 0805; Capacitance:18Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Product Length:2.01Mm Rohs Compliant: Yes |Yageo CC0805JRNPO9BN180
Capacitance pF = 18 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance18 pF
CompositionCeramic
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness609.6 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805JRNPO9BN180.

Newark
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages7 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages26 years ago
SOS electronic
Datasheet15 pages14 years ago
TME
Datasheet15 pages14 years ago
Megastar
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago