Yageo CC0805DRNPO9BN9R0

Multilayer Ceramic Capacitor, 9 pF, 50 V, ± 0.5pF, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance9 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length2.0066 mm
Thickness609.6 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805DRNPO9BN9R0.

Farnell
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages4 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet15 pages12 years ago

Inventory History

3 month trend:
+43.74%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805DRNPO9BN9R0.

Related Parts

Descriptions

Descriptions of Yageo CC0805DRNPO9BN9R0 provided by its distributors.

Multilayer Ceramic Capacitor, 9 pF, 50 V, ± 0.5pF, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 9pF 50V C0G 0.5pF Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR CC 50V 9pF ±0.5pF C0G NP0

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance9 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length2.0066 mm
Thickness609.6 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805DRNPO9BN9R0.

Farnell
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages4 years ago
Upverter
Datasheet14 pages7 years ago
Datasheet15 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago