Yageo CC0603ZRY5V7BB105

Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
CompositionCeramic
DielectricY5V
Dissipation Factor12.5 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603ZRY5V7BB105.

element14 APAC
Datasheet14 pages13 years ago
Farnell
Datasheet13 pages8 years ago
Datasheet13 pages5 years ago
Datasheet13 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages2 years ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet13 pages2 years ago
Upverter
Datasheet13 pages7 years ago
Datasheet19 pages8 years ago
Datasheet15 pages7 years ago
element14
Datasheet14 pages13 years ago
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-17.44%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603ZRY5V7BB105.

Related Parts

Descriptions

Descriptions of Yageo CC0603ZRY5V7BB105 provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
Cap Ceramic 1uF 16V Y5V -20 to 80% SMD 0603 85°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603
Ceramic Capacitor, 1Uf, 16V, Y5V, +80, -20%, 0603; Capacitance:1Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:Cc Series; No. Of Pins:2Rohs Compliant: Yes |Yageo CC0603ZRY5V7BB105
Capacitance uF = 1 / Rated Voltage V = 16 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603ZRY5V7BB105.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
CompositionCeramic
DielectricY5V
Dissipation Factor12.5 %
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603ZRY5V7BB105.

element14 APAC
Datasheet14 pages13 years ago
Farnell
Datasheet13 pages8 years ago
Datasheet13 pages5 years ago
Datasheet13 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago
Datasheet13 pages2 years ago
Datasheet13 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet13 pages2 years ago
Upverter
Datasheet13 pages7 years ago
Datasheet19 pages8 years ago
Datasheet15 pages7 years ago
element14
Datasheet14 pages13 years ago
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago